American Zettler, Inc. AZ8-1CH-24DE
Relay, 6 A, 150 VDC/300 VAC, 24 VDC (Typ.), Standard, PCB, SPDT, 180 W,
Mfr. Part #: AZ8-1CH-24DE / RS Stock #: 70132338
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.64
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
24 VDC
Contact Current Rating
6 A
Contact Form
SPDT
Contact Material
Silver Nickel
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
6 A
Dielectric Rating
750 V (RMS) (Contact to Contact) bits
Function
Monostable
Maximum Operating Temperature
90 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB - Thru Hole
Number of Pins
5
Power Rating
1800 VA ; 180 W
Primary Type
Power Relays
Product Header
Miniature PCB Relay
Relay Type
General Purpose
Standards
UL ; CUR
Termination
PCB - Thru Hole
Voltage Rating
300 V
Overview
AZ8 MINIATURE PC BOARD RELAY FEATURES. Subminiature size. High sensitivity, 110mW pickup. Coils to 48VDC. Hermetically sealed version available. Epoxy sealed for automatic wave soldering. Withstands 4kV standard IEEE Lightning Surge. Withstands 6kV IEEE Lightning Surge (special order). Class B insulation (130°C) standard. Class F insulation (155°C) version available. UL, CUR file E44211. VDE approved versions available (Class A Insulation only)