American Electrical, Inc. 11122015
Ferrule 16 AWG Insulated Wire 12mm 18.5mm 3.4mm (Min) Copper Red
Mfr. Part #: 11122015 / RS Stock #: 70037619
Price
Qty.
Standard Price
1
$71.97
5
$66.22
10
$60.10
50
$55.42
Additional Inventory
Can ship in 10 days:
67
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Red
Contact Material
Copper
Contact Plating
Tin
Ferrule Dimensions
3.4 mm
Insulation Diameter
4 mm
Insulation Material
Plastic
Insulation Type
Insulated
Overall Length
18.5 mm mm
Package Quantity
500
Pin Length
12 mm mm
Style
DIN, Weidmuller
Type
Single Wire
Wire Size
16 AWG
Overview
Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks. Standard sized ferrules are available in both DIN (Deutche Industrie Normen-German) and Weidmuller brand color coding, there is no difference other than color for a given ferrule size. The DIN (Deutche Industrie Normen-German) code is the most widely used and accepted.