American Electrical, Inc. 11121100
Ferrule 8 AWG Insulated Wire Ferrule 12mm 21mm 7.5mm (Min.) Copper Red
Mfr. Part #: 11121100 / RS Stock #: 70037458
Price
Qty.
Standard Price
1
$21.32
5
$19.61
10
$17.80
50
$16.41
100
$15.35
500
$14.50
1000
$13.22
Additional Inventory
Can ship in 10 days:
348
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Red
Contact Material
Copper
Contact Plating
Tin
Ferrule Dimensions
7.5 mm
Insulation Diameter
8.1 mm
Insulation Material
Plastic
Insulation Type
Insulated
Overall Length
21 mm mm
Package Quantity
100
Pin Length
12 mm mm
Stripping Length
12 mm
Style
DIN
Type
Single Wire
Wire Size
8 AWG
Overview
16 AWG, Tin Plated Copper Tube, 12.5 mm Overall Length, Ferrules
Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks. Standard sized ferrules are available in both DIN (Deutche Industrie Normen-German) and Weidmuller brand color coding, there is no difference other than color for a given ferrule size. The DIN (Deutche Industrie Normen-German) code is the most widely used and accepted.
Ferrule sleeve material plastic.
Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks. Standard sized ferrules are available in both DIN (Deutche Industrie Normen-German) and Weidmuller brand color coding, there is no difference other than color for a given ferrule size. The DIN (Deutche Industrie Normen-German) code is the most widely used and accepted.
Ferrule sleeve material plastic.