Alpha Wire V16112 BK005
Multiconductor, 4C, 1-P, 12 AWG, Foil/Braid, 100ft., Industrial V Series
Mfr. Part #: V16112 BK005 / RS Stock #: 70138811
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
V16112 BK199
Application
For multi-axis control systems, machine tools, automotive assembly equipment, stationary track/tray, factory equipment interconnects, conveyor systems, robotics, control panels
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Diameter
0.78 in
Insulation Material
Cross-Linked Polyethylene
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Number of Conductors
4
Operating Temperature
-25 to 90 °F
Outer Diameter
0.78 in
Packaging
Coil
Product Header
V Series High Performance Small Diameter Variable Frequency Drive Cable
Series
Industrial V Series
Shield Material
Aluminum/Polyester/Aluminum, Tinned Copper
Shielding
SF/UTP
Standards
UL Direct Burial, UL Sunlight Resistant, Suitable for use in Class I, Division 2 locations per Article 501 of the National Electric Code
Stranding
65x30
Temperature, Rating
-40 to 90 °C
Voltage Rating
600 V
Wire Size
12 AWG
Overview
Multi-Conductor Drive Cables, 600 V Voltage Rating, Stranded Tinned Copper Conductor Material
- Round is definitely better.
Alpha's Series V VFD cable was designed to be the ultimate small diameter variable frequency drive cable connection solution. Alpha's VFD is acceptable for use with Allen-Bradley ArmorStart distributed motor controller series with integrated variable frequency AC drives manufactured by Rockwell Automation. Suitable for direct burial and resistant to exposure to direct sunlight and other sources of UV light. - Conductors: Stranded tinned copper. - Insulation: Black cross-linked polyethylene with white alpha numeric printing and one green/yellow for ground. - Jacket: Specially-formulated, oil resistant PVC. - Jacket Color: Black. - Shielding: Aluminum/Polyester foil plus overall tinned copper copper braid. 2, 4, 6 and 8 AWG cables have four symmetrical drain wires. - Temperature Rating: -40? C to 90? C. - Voltage Rating: Type TC 600 V, Flexible motor supply cable 1000 V. - Cable Type: UL Type XHHW-2 RHW-2, UL 1277 Type TC, UL 1000 V flexible motor supply cable, UL 1581, CSA FT4, CSA AWM I/II A/B XHHW-2 RHW-2 Singles.
Brake pair ? 14 AWG (7 ?- 22) tinned copper.
- Choose Series V VFD Cables for:
?Interconnecting of Variable Frequency Drive Systems for Extended-Duty Cycle Requirements
?Low Capacitance for Improved Corona Resistance
?Reduction/Elimination of Downtime
?Oil Resistance
?Improved Cable Life
- Series V VFD Cable Applications:
?UL Open Wiring Compliant to NEC Section 725.61(D)(4) and NEC Section 336.10
?Multi-Axis Control Systems
?Automotive Assembly Equipment
?Factory Equipment Interconnections
?Robotics
?Conveyor Systems
?Control Panels
?Stationary Track/Tray
?Machine Tools
- Round is definitely better.
Alpha's Series V VFD cable was designed to be the ultimate small diameter variable frequency drive cable connection solution. Alpha's VFD is acceptable for use with Allen-Bradley ArmorStart distributed motor controller series with integrated variable frequency AC drives manufactured by Rockwell Automation. Suitable for direct burial and resistant to exposure to direct sunlight and other sources of UV light. - Conductors: Stranded tinned copper. - Insulation: Black cross-linked polyethylene with white alpha numeric printing and one green/yellow for ground. - Jacket: Specially-formulated, oil resistant PVC. - Jacket Color: Black. - Shielding: Aluminum/Polyester foil plus overall tinned copper copper braid. 2, 4, 6 and 8 AWG cables have four symmetrical drain wires. - Temperature Rating: -40? C to 90? C. - Voltage Rating: Type TC 600 V, Flexible motor supply cable 1000 V. - Cable Type: UL Type XHHW-2 RHW-2, UL 1277 Type TC, UL 1000 V flexible motor supply cable, UL 1581, CSA FT4, CSA AWM I/II A/B XHHW-2 RHW-2 Singles.
Brake pair ? 14 AWG (7 ?- 22) tinned copper.
- Choose Series V VFD Cables for:
?Interconnecting of Variable Frequency Drive Systems for Extended-Duty Cycle Requirements
?Low Capacitance for Improved Corona Resistance
?Reduction/Elimination of Downtime
?Oil Resistance
?Improved Cable Life
- Series V VFD Cable Applications:
?UL Open Wiring Compliant to NEC Section 725.61(D)(4) and NEC Section 336.10
?Multi-Axis Control Systems
?Automotive Assembly Equipment
?Factory Equipment Interconnections
?Robotics
?Conveyor Systems
?Control Panels
?Stationary Track/Tray
?Machine Tools