Alpha Wire SLC1/4 BK076
Connector, 1/4 in., PVC, 1/4 NPT, NPT, Black, UL 94V-2, Straight Connector
Mfr. Part #: SLC1/4 BK076 / RS Stock #: 70137470
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$4.21
100
$4.12
150
$4.01
200
$3.88
250
$3.71
300
$3.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SLC1/4 BLACK 100 PC/PKG (SOLD AS EA
Application
For complete conduit connection system for fiber optic cable, wire harnesses and flexible cable products
Color
Black
Connection Type
Straight Connector
Material
Polyvinyl Chloride (PVC)
Package Quantity
10, 100 (Each)
Product Header
Liquid-Tight Straight Connector
Protection Class
Connector, Straight
Quantity
10, 100
Size
1⁄4 in.
Special Features
Oil, Solvent Resistant
Standards
UL Listed ; CSA Certified
Thread Size
NPT 1/4 in
Thread Type
NPT
Overview
PVC, Black, UL 94V-2, Wire Management Product, Liquid Tight Connectors
Liquid-tight environmental seal ?Oil and solvent resistance ?Quick re-entry for cable repair or re-routing
UL Listed, CSA Certified?Molded Of 6/6 Nylon. ASTM D-4066-82?Flammability Classification 94V-2
Temperature Rating: 125°C?Liquid-Tight, Non-Metallic