Alpha Wire S61300CY BK002
Multiconductor Cable,Shielded,9C,20 AWG,26x34,Overall Braid Shld,P Ins,Blk,BC,TC
Mfr. Part #: S61300CY BK002 / RS Stock #: 70138799
Price
Qty.
Standard Price
1
$3,765.77
Product Specifications
Product Attribute
Attribute Value
Search
Application
For stationary or flexing and connecting to motor position sensors, processors and controllers
Cable Type
Multiconductor
Conductor Material
Bare Copper (BC)
Diameter
0.370 in
Insulation Material
Polyolefin (PO)
Jacket Color
Black
Jacket Material
Thermoplastic Elastomer (TPE)
Jacket Thickness
0.033 in.
Number of Conductors
9
Operating Temperature
-10 to 80 °C
Outer Diameter
0.37 in
Packaging
Coil
Product Header
S Series Servo Encoder Shielded Multiconductor Cable
Series
S61300CY Series
Shield Material
Tinned Copper
Shielding
Braid
Standards
UL AWM Style 20626, CSA AWM I A/B II A/B FT1, CE
Stranding
26x34
Temperature, Rating
-10 to 80 °C
Voltage Rating
300 V
Wire Size
20 AWG
Overview
S Series Servo Resolver Cable, 20 AWG Wire Size, 26/34 Stranding, 300 V Voltage Rating
For superior performance in the control and measurement of Servo Motor Systems. - Conductor: Bare copper. - Insulation: Color coded Polyolefin. - Shielding: Overall Tinned Copper Braid Shield. - Jacket: Specially formulated Thermoplastic Elastomer. Jacket - Color: Black. - Operating Temperature: -10?C to 80?C. - Voltage Rating: 300 V. - Cable Style: UL AWM Style 20626, CSA AWM I A/B II A/B FT1.
- Choose Series S Servo Resolver and Encoder Cables for:
?Stationary or Flexing Applications
?Connecting to Motor Position Sensors, Processors and Controllers
- Series S Servo Resolver and Encoder Cable Applications:
?Regulation and Measurement of Motor Speeds and Positions for Use in Servo Motor Systems
For superior performance in the control and measurement of Servo Motor Systems. - Conductor: Bare copper. - Insulation: Color coded Polyolefin. - Shielding: Overall Tinned Copper Braid Shield. - Jacket: Specially formulated Thermoplastic Elastomer. Jacket - Color: Black. - Operating Temperature: -10?C to 80?C. - Voltage Rating: 300 V. - Cable Style: UL AWM Style 20626, CSA AWM I A/B II A/B FT1.
- Choose Series S Servo Resolver and Encoder Cables for:
?Stationary or Flexing Applications
?Connecting to Motor Position Sensors, Processors and Controllers
- Series S Servo Resolver and Encoder Cable Applications:
?Regulation and Measurement of Motor Speeds and Positions for Use in Servo Motor Systems