Alpha Wire P10519 CL001
Tubing, PVC, Clear, 0.038 in. ID, UL VW-1/224, CSA 198, MIL-I-631D, 1000 ft
Mfr. Part #: P10519 CL001 / RS Stock #: 70137743
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$111.04
5
$105.49
10
$102.15
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
P10519 CL001
Application
Wire harnesses and ground strap protection
Body Material
PVC
Color
Clear
Dielectric Strength
800 V/mil
Inner Diameter
0.038 in
Material
Polyvinyl Chloride (PVC)
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-20 °C
Packaging
Coil
Product Header
Multi-Purpose PVC Tubing
Quantity
1000 ft. (Spool)
Special Features
Abrasion, Heat, Oil Resistant
Standards
UL Standard 224, CSA Standard 198, MIL-I-631D
Tensile Strength
1800 PSI
Type
Tubing
Volume Resistivity
10^11 Ohms-cm ohm
Wall Thickness
0.016 in
Overview
Multi-Purpose PVC Tubing
Superior thermal, mechanical and electrical properties with economical cost. Compounded with highest quality, non-migratory resinous type plasticizers-stabilizers and modifiers added. Flexible, resistant to heat, oil, abrasion, fungus and chemical corrosion. Operating Temperature: -20°C to +105°C. Furnished in black and clear in 100' lengths.
UL Recognized, CSA Certified ASTM D-876, D-922, MIL-I-1631D Passes UL VW-1 Flame Test
Superior thermal, mechanical and electrical properties with economical cost. Compounded with highest quality, non-migratory resinous type plasticizers-stabilizers and modifiers added. Flexible, resistant to heat, oil, abrasion, fungus and chemical corrosion. Operating Temperature: -20°C to +105°C. Furnished in black and clear in 100' lengths.