Alpha Wire F4008 NA103
Heat Shrink Tubing, 8AWG/0.18" ID, 1.2:1, FEP, Natural, 4 Piece(x25), FIT
Mfr. Part #: F4008 NA103 / RS Stock #: 70139197
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$706.11
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
F4008 NA103
Application
For fiber optic, high temperature cable, limited space, Xtra-Guard 4 & 5, digital electronics (signal sensitive equipment), extremely caustic environments, fast recovery time, data and FEP Teflon cable
Color
Natural
Dielectric Strength
500 V/mil
Dimensions
48.00 in L
Inner Diameter
0.18 in
Longitudinal Shrinkage
-15 %
Material
Fluorinated Ethylene Propylene (FEP)
Operating Temperature
-67 to 200 °F
Packaging
Box
Product Header
FIT® Temperature and Chemical Resistance Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Quantity
100
Recovered Inner Diameter
0.143 in. (Max.) in
Shrink Ratio
1.2:1
Special Features
Chemical, Temperature Resistant
Standards
MIL-DTL-23053/11C, Class 1
Tensile Strength
2000 PSI
Tube Size
8 AWG
Volume Resistivity
2 x 10^17 Ohms-cm ohm
Wall Thickness
0.01 in
Overview
Chemical Resistant Heat Shrink Tubing, -67 to +200?C Operating Temperature, Natural Color
Extreme chemical/high heat resistant heat shrink. Approximately 1.2 to 1 shrink ratio at 176?C. Use for fiber optic fusion splice, strain relief for contact area on high-density connectors, - XTRA?GUARD? 4 and XTRA?GUARD? 5 cable. - Specifications. Operating Temperature: -67?C to 204?C. - Tensile Strength: 3100 psi. - Ultimate Elongation: 300%. - Longitudinal Shrinkage: 10%. - Color: Natural. 4 foot lengths.
Extreme chemical/high heat resistant heat shrink. Approximately 1.2 to 1 shrink ratio at 176?C. Use for fiber optic fusion splice, strain relief for contact area on high-density connectors, - XTRA?GUARD? 4 and XTRA?GUARD? 5 cable. - Specifications. Operating Temperature: -67?C to 204?C. - Tensile Strength: 3100 psi. - Ultimate Elongation: 300%. - Longitudinal Shrinkage: 10%. - Color: Natural. 4 foot lengths.