Alpha Wire DW04DR117 TL358
Cordsets, Teal, TPE, M12 Male, M12 Female, 5.00 m, DW04DR117 Series
Mfr. Part #: DW04DR117 TL358 / RS Stock #: 70946713
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$52.93
10
$51.89
25
$50.30
50
$48.71
100
$46.58
500
$42.35
Additional Inventory
Manufacturer Lead Time:
23 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CMR ; CMG
Bending Radius
10X Cable Diameter
Cable Length
16.4 ft
Cable Type
Double Ended Between Series
Color
Teal
Conductor Size
24 AWG
Connector Angle Cable end 1
Right Angle
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
M12 Female
Current Rating
1.6 A
Dimensions
196.80 in L
Insulation Material
PO
IP Rating
IP68
Jacket Color
Teal
Jacket Material
Elastomer Thermoplastic (TPE)
Number of Conductors
4
Protocol Type
Ethernet
Temperature Range
-40 to 75 C
Type
Cordsets
Voltage Rating
300 V
Overview
A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.
Features
22 AWG (26/36) Bare Cooper Conductors
IP67, IP68/NEMA 6P Protection
3, 4, 5, 8, and 12 Pole Options
Two-Way Splitters