Alpha Wire DR0800123 SL400
EcofleX PUR Cordset , M12M STR to CUT 22 AWG 08POL, DR0800123 SLATE 15M
Mfr. Part #: DR0800123 SL400 / RS Stock #: 70946644
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$55.29
10
$54.16
25
$52.52
50
$50.83
100
$48.64
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
AWM 21959
Cable Length
15 m
Cable Type
Single Ended
Color
Slate
Conductor Size
22 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
None
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
Pigtail
Insulation Material
Modified Polyphenylene Ether
IP Rating
IP68
Jacket Material
Zero Halogen Polyurethane
Number of Conductors
8
Series
DR0800123 Series
Type
Cordsets
Overview
A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.
Features
22 AWG (26/36) Bare Cooper Conductors
IP67, IP68/NEMA 6P Protection
3, 4, 5, 8, and 12 Pole Options
Two-Way Splitters