Alpha Wire 6718 YL001
Hook-Up Wire, 12 AWG 65x30, MPPE, Spool Yellow
Mfr. Part #: 6718 YL001 / RS Stock #: 70138603
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,334.21
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Family Name
EcoGen Series
Insulation Color
Yellow
Insulation Material
Polyphenylene Ether (PPE)
Jacket Thickness
0.012 (0.30) in. (mm)
Operating Force
Polyphenylene Ether (PPE) oz
Outer Diameter
0.117 in
Packaging
Coil
Standards
UL Style 11027
Stranding
65x0.25
Temperature, Rating
-40 to 105 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
12 AWG
Overview
Alpha Wire’s new EcoWire Plus offers all of the environmental benefits and abrasion-resistance characteristics of standard EcoWire, plus the additional fluid resistance for demanding factory applications. EcoWire Plus derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.