Alpha Wire 6444 SL002
Multiconductor Cable,4 Prs,18 AWG,19x30,Individual Foil Shld,PVC Ins,Gry,TC
Mfr. Part #: 6444 SL002 / RS Stock #: 70138887
Price
Qty.
Standard Price
1
$1,476.77
5
$1,376.84
15
$1,220.80
Product Specifications
Product Attribute
Attribute Value
Search
Application
For instrumentation systems, power-limited tray cable, communication and control
Cable Type
Paired
Conductor Material
Tinned Copper (TC)
Conductor Size
18 AWG
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.053 in.
Nominal Impedance
50 Ohms
Number of Conductors
4 Pair
Number of Pairs
4
Operating Temperature
-20 to 105 °C
Outer Diameter
0.486 in
Packaging
Coil
Product Header
Multipair Individually Foil Shielded Communication and Control Cable
Series
6444 Series
Shield
Foil
Shielding
Individual Foil
Standards
UL Type CM/PLTC, CSA CMG FT4
Stranding
19x30
Temperature, Rating
-20 to 105 °C
Voltage Rating
300 V
Wire Size
18 AWG
Overview
PVC Insulated Multipair Foil Shielded Cable, 18 AWG
Stranded tinned copper conductors. Individually foil shielded pairs. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded PVC. - Operating Temperature: -20?C to 105?C. 300 V. UL Type CM/PLTC, CSA PCC CMG FT4.
Stranded tinned copper drain wire.
Stranded tinned copper conductors. Individually foil shielded pairs. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded PVC. - Operating Temperature: -20?C to 105?C. 300 V. UL Type CM/PLTC, CSA PCC CMG FT4.
Stranded tinned copper drain wire.