Alpha Wire 6384 SL002
Multiconductor Cable, 25Pr, 22 AWG, Stranded, Foil&Overall Braid Shield, SR-PVC
Mfr. Part #: 6384 SL002 / RS Stock #: 70139540
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$6,878.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For EIA RS-232C interface, CAD/CAM, communication and control
Cable Type
Paired
Conductor Material
Tinned Copper (TC)
Conductor Size
22 AWG
Configuration
25 Pair
Dimensions
6000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.010 in.
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.032 in.
Nominal Impedance
50 Ohms
Number of Conductors
2
Number of Pairs
25
Operating Temperature
-20 to 80 °C
Outer Diameter
0.61 in
Packaging
Coil
Product Header
Multipair Foil/Braid Shielded Communication and Control Cable
Shield
Aluminum/Polyester
Shield Material
Aluminum/Polyester;Tinned Copper
Shielding
Foil;Braiding
Standards
UL Type CM ; UL AWM Style 2464 ; CSA CMG FT4
Stranding
7 x 30
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
Semi-Rigid PVC Insulated Multipair Foil/Braid Shielded Cable, 22 AWG, 7/30 Stranding
Stranded tinned copper conductors, aluminum-polyester/65% tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded SR-PVC. - Operating Temperature: -20?C to 80?C. 300 V. UL Type CM, UL AWM Style 2464, CSA PCC FT4.
Tinned copper drain wire. Foil facing out plus overall braid of tinned copper (65% coverage)
Stranded tinned copper conductors, aluminum-polyester/65% tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded SR-PVC. - Operating Temperature: -20?C to 80?C. 300 V. UL Type CM, UL AWM Style 2464, CSA PCC FT4.
Tinned copper drain wire. Foil facing out plus overall braid of tinned copper (65% coverage)