Alpha Wire 6341 SL005
Multiconductor Cable, 5C, 22 AWG, Stranded, Foil&Overall Braid Shield, PVC
Mfr. Part #: 6341 SL005 / RS Stock #: 70139372
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$177.07
5
$169.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For EIA RS-232C interface, CAD/CAM, communication and control
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Conductor Size
22 AWG
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.010 in.
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.032 in.
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Number of Conductors
5
Outer Diameter
0.231 in.
Packaging
Coil
Product Header
Multiconductor Foil/Braid Shielded Communication and Control Cable
Shield
Aluminum/Polyester
Shield Material
Aluminum/Polyester;Tinned Copper
Shielding
Foil;Braiding
Standards
UL Type CM ; UL AWM Style 2464 ; CSA CMG FT4
Stranding
7 x 30
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
PVC Jacket Foil/Braid Shielded Multiconductor, 22 AWG, 0.010 in. Insulation
Stranded tinned copper conductors, aluminum-polyester/65% tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. - Operating Temperature: -20?C to 80?C. UL Type CM. - Insulation: Color coded SR-PVC. UL AWM Style 2464, CSA PCC FT4. 300 V.
Foil facing out plus overall braid of tinned copper (65% coverage).
Stranded tinned copper conductors, aluminum-polyester/65% tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. - Operating Temperature: -20?C to 80?C. UL Type CM. - Insulation: Color coded SR-PVC. UL AWM Style 2464, CSA PCC FT4. 300 V.
Foil facing out plus overall braid of tinned copper (65% coverage).