Alpha Wire 5129/19C SL002
Multiconductor, 19Pr, 22AWG, Foil, Slate PVC, Xtra-Guard 1 Series
Mfr. Part #: 5129/19C SL002 / RS Stock #: 70139063
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12,027.09
Product Specifications
Product Attribute
Attribute Value
Search
Application
For high technology in controlled environments, point-of-sale equipment, computer peripherals, industrial process controls, EIA RS 232C interface
Cable Type
Paired
Conductor Material
Tinned Copper (TC)
Conductor Size
22 AWG
Configuration
19 Pair
Dimensions
6000.00 in L
Family Name
Xtra-Guard Performance Cable Family
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.010 in.
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.032 in.
Nominal Impedance
50 Ohms
Number of Conductors
2
Number of Pairs
19
Operating Temperature
-20 to 75 °C
Outer Diameter
0.52 in
Packaging
Coil
Product Header
Xtra.Guard® 1 Suprashield® Multipair Cable
Shield
Aluminum/Polyester/Aluminum
Shield Material
Aluminum/Polyester;Tinned Copper
Shielding
Foil;Braiding
Standards
CA Prop 65 ; CE ; UL SUN RES ; UL VW-1 ; CSA CMG ; CSA FT4 ; IEC 60332-1 ; IEC 60332-2 ; UL 60C OIL ; UL AWM 10002 ; UL AWM 2464 ; UL CM
Stranding
7 x 30
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
Xtra-Guard? 1, Extra-Premium Grade PVC Jacket Multipair Cable, 22 AWG, 7/30 Stranding
- Conductor: Stranded tinned copper. - Insulation: Color-coded premium PVC. - Shielding: Aluminum/polyester/aluminum foil with stranded tinned copper drain wire equal in size to insulated conductors of the cable, plus 70% overall braid of tinned copper. - Voltage Rating: 300 V. Nylon rip cord for ease of jacket stripping. - Cable Style: UL Type CM, AWM Style 2464, CSA PCC FT4, passes UL VW1 and CSA FT4 flame tests. - Operating Temperature: -20?C to 80?C ? AWM, -20?C to 75?C ? CM. - Jacket: Premium polyvinylchloride in gray or black; stocked in gray.
- Choose XTRA? GUARD? - 1 for:
?Extra-Premium Grade PVC Jacket for Extended Cable Life
?Unsurpassed Flame and Moisture Resistance
? - Supra Shield? ? Twice as Effective as Foil Shielding
?Fast Easy Stripping of Insulation and Jacket
?UL Recognized and UL Listed
- XTRA? GUARD? - 1 Applications
?EIA Rs 232C Interface (24, 22 AWG)
?High Technology Applications in Controlled Environments
?Medical Electronics
?Point-Of-Sale Equipment
?Computer Peripherals
?Industrial Process Controls
?FCC Docket 20780 Applications
- Conductor: Stranded tinned copper. - Insulation: Color-coded premium PVC. - Shielding: Aluminum/polyester/aluminum foil with stranded tinned copper drain wire equal in size to insulated conductors of the cable, plus 70% overall braid of tinned copper. - Voltage Rating: 300 V. Nylon rip cord for ease of jacket stripping. - Cable Style: UL Type CM, AWM Style 2464, CSA PCC FT4, passes UL VW1 and CSA FT4 flame tests. - Operating Temperature: -20?C to 80?C ? AWM, -20?C to 75?C ? CM. - Jacket: Premium polyvinylchloride in gray or black; stocked in gray.
- Choose XTRA? GUARD? - 1 for:
?Extra-Premium Grade PVC Jacket for Extended Cable Life
?Unsurpassed Flame and Moisture Resistance
? - Supra Shield? ? Twice as Effective as Foil Shielding
?Fast Easy Stripping of Insulation and Jacket
?UL Recognized and UL Listed
- XTRA? GUARD? - 1 Applications
?EIA Rs 232C Interface (24, 22 AWG)
?High Technology Applications in Controlled Environments
?Medical Electronics
?Point-Of-Sale Equipment
?Computer Peripherals
?Industrial Process Controls
?FCC Docket 20780 Applications