Alpha Wire 461816 RD005
Hook-Up Wire,18 AWG, 16X30,PVC insulated, Red,600V,UL CSA
Mfr. Part #: 461816 RD005 / RS Stock #: 70479355
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$31.81
5
$29.90
10
$29.11
25
$28.31
50
$27.52
100
$26.72
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Bare Copper (BC)
Insulation Color
Red
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.032 (0.81) in. (mm)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.111 in
Packaging
Coil
Standards
UL Style 1015/1229
Stranding
16x30
Temperature, Rating
-40 to 105 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
18 AWG
Overview
The broad range of hook-up wire from Allied means you will find the product exactly suited to your application - whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. A variety of insulations can meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.