Alpha Wire 3586/60 MC005
Multiconductor Cable, Twist-to-Flat, 60C, 28 AWG, 7x36, PVC Ins
Mfr. Part #: 3586/60 MC005 / RS Stock #: 70216314
Price
Qty.
Standard Price
1
$1,239.26
6
$1,155.40
15
$1,024.45
Product Specifications
Product Attribute
Attribute Value
Search
Application
For easy termination to 0.05” IDC connectors, for situations where reduced crosstalk is necessary such as high-speed data transmissions in computers, cash registers and communication equipment
Cable Type
Flat or Ribbon
Capacitance
21 pF?/ft
Conductor Material
Tinned Copper (TC)
Impedance
100 Ohms (Nom.) ohm
Insulation Material
Polyvinyl Chloride (PVC)
Number of Conductors
60
Operating Temperature
-20 to 105 °C
Packaging
Coil
Product Header
0.05" Center Color-Coded Twist-to-Flat Cable
Series
3586 Series
Standards
UL AWM Style 20184
Stranding
7x36
Temperature, Rating
-20 to 105 °C
Voltage Rating
300 V
Wire Size
28 AWG
Overview
Flat Cable Color-Coded, Twist to Flat Cable, 28 AWG, PVC, 100 Ohms, 21 pF/ft, -20 to 105 ?C
-?Easy termination to 0.050 in. IDC connectors
Description
28 AWG 7/36 Stranded Tinned Copper Conductors, PVC Insulation
10 Standard Color Repeat With Tan as the Common Color in Each Pair
Overall Cable Thickness 0.037" Mates with All 0.50" IDCs
High Stability 0.007" Laminated Film Is Needed to Increase Dimensional Stability
Twisted Length 18", Flat Length 2"
UL Recognized. Style 20184 (Internal Use Only)
Application
Ideal for Situations Where Reduced Crosstalk Is Necessary Such as High Speed Data Transmission in Computers, Cash Registers, and Communications Equipment
-?Easy termination to 0.050 in. IDC connectors
Description
Application