Alpha Wire 33201 SL005
Hook-Up Wire,32 AWG,PTFE insulated, Slate,200C,250V,MIL-W-16878/6
Mfr. Part #: 33201 SL005 / RS Stock #: 70479215
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$115.61
10
$113.32
25
$109.83
50
$106.37
100
$101.75
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Slate
Insulation Material
Polytetrafluoroethylene (PTFE)
Jacket Thickness
0.005 (0.13) in. (mm)
Operating Force
Polytetrafluoroethylene (PTFE) oz
Outer Diameter
0.019 in
Packaging
Coil
Stranding
Solid
Temperature, Rating
-55 to 200 °C
Type
Hook-Up Wire
Voltage Rating
250 V
Wire Size
32 AWG
Overview
Alpha Wire High Voltage Hook-up Wire UL 3239 listed and CSA AWM certified hook up equipment wire. The cable comprises stranded tinned copper conductor with silicone rubber insulation. Wires are engineered for a wide variety of applications such as machine tooling, high temperature ovens or off-road construction equipment.