Alpha Wire 3070 BL001
Hook-up Wire, 24 AWG, 7x32, 0.032 in., 0.094 in., -20 degC, 105 degC, 600 V
Mfr. Part #: 3070 BL001 / RS Stock #: 70136127
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$298.96
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Blue
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.032 in.
Jacket Thickness
0.032 (0.81) in. (mm)
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-20 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.088 in
Packaging
Coil
Shield
Braid
Special Features
Biological Compatibility
Standards
ISO 10993, UL Style 1014
Stranding
7x32
Temperature, Rating
-20 to 105 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
24 AWG
Overview
-20 to 105C Operating Temperature, 0.032 in. Insulation, PVC Insulation Hook-Up Wire Conductor: Stranded tinned copper. Color-coded polyvinylchloride insulation.