Alpha Wire 2842/1 YL001
Hook-Up Wire, Copper, 28 AWG, Solid, Yellow TFE insulated, -60 to +200C
Mfr. Part #: 2842/1 YL001 / RS Stock #: 70135346
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,054.49
10
$1,033.40
25
$1,001.76
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Military harnessing, medical electronics, power supply lead wire, appliance wiring
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Yellow
Insulation Material
Polytetrafluoroethylene (PTFE)
Insulation Thickness
0.006 in.
Jacket Thickness
0.006 (0.15) in. (mm)
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-60 °C
Operating Force
Polytetrafluoroethylene (PTFE) oz
Outer Diameter
0.025 in
Packaging
Coil
Standards
MIL-W-16878E
Stranding
Solid
Temperature, Rating
-60 to 200 °C
Type
Hook-Up Wire
Voltage Rating
250 V
Wire Size
28 AWG
Overview
0.006 in. Insulation Thickness, High-Reliability TFE Teflon Insulated Hook-Up Wire
- Conductor: Stranded tinned or solid silver plated copper. - Insulation: Color coded extruded TFE teflon. - Nominal Insulation Thickness: 0.006" (0.15 mm). - Stocked Colors: 0-9.
?Medical Electronic?Power Supply Lead Wire
- Conductor: Stranded tinned or solid silver plated copper. - Insulation: Color coded extruded TFE teflon. - Nominal Insulation Thickness: 0.006" (0.15 mm). - Stocked Colors: 0-9.
?Medical Electronic?Power Supply Lead Wire