Alpha Wire 1858/19 BK005
Hook-Up Wire, 16 AWG, 19x29, TC, Black PVC insulated, -55 to +105C, 600V
Mfr. Part #: 1858/19 BK005 / RS Stock #: 70135534
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Black
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.01 in.
Jacket Thickness
0.010 (0.25) in. (mm)
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.076 in
Packaging
Coil
Standards
MIL-W-16878E
Stranding
19x29
Temperature, Rating
-55 to 105 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
16 AWG
Overview
PVC Insulated Hook-Up Wire, Operating Temperature: -55 to +105C. Voltage: 600 V. Conductor: Stranded tinned copper. Insulation: Color coded polyvinylchloride. Insulation Thickness: 0.010" (0.25 mm). Stocked colors: 0-9. Certain colors and put-up combinations may only be available by special order, minimums may apply.