Alpha Wire 1857 WR001
Hook-Up Wire,TC,18 AWG,7X26,TC,White/Red PVC Insulation,105C,600V
Mfr. Part #: 1857 WR001 / RS Stock #: 70239694
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$377.84
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Insulation Color
Red ; White
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.010 (0.25) in. (mm)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.0680 in
Packaging
Coil
Stranding
7x26
Temperature, Rating
-55 to 105 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
18 AWG
Overview
0.016 in. Insulation, -55 to +105?C Operating Temperature, 600 V, PVC Insulated Hook-Up Wire
- Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. - Insulation Thickness: 0.010" (0.25 mm). - Stocked Colors: 0-9.
- Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. - Insulation Thickness: 0.010" (0.25 mm). - Stocked Colors: 0-9.