Alpha Wire 1853 BK001
Hook-Up Wire, TC, 26 AWG, 7x34, Black PVC insulated, -55 to +105C, 600V
Mfr. Part #: 1853 BK001 / RS Stock #: 70135857
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$240.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Black
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.01 in.
Jacket Thickness
0.010 (0.25) in. (mm)
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.0390 in
Packaging
Coil
Standards
MIL-W-16878E
Stranding
7x34
Temperature, Rating
-55 to 105 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
26 AWG
Overview
0.016 in. Insulation, -55 to +105?C Operating Temperature, 600 V, PVC Insulated Hook-Up Wire
- Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. - Insulation Thickness: 0.010" (0.25 mm). - Stocked Colors: 0-9.
- Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. - Insulation Thickness: 0.010" (0.25 mm). - Stocked Colors: 0-9.