Alpha Wire 1808 BL001
Hook-Up Wire, 24 AWG, Solid, SPC, Blue ETFE Ins, UL AWM
Mfr. Part #: 1808 BL001 / RS Stock #: 70140354
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,675.19
10
$2,621.72
25
$2,541.46
Product Specifications
Product Attribute
Attribute Value
Search
Application
Wire Wrap
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Blue
Insulation Material
Ethylene Tetrafluoroethylene (ETFE)
Insulation Thickness
0.0045 in.
Jacket Thickness
0.005 (0.13) in. (mm)
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-70 °C
Operating Force
Ethylene Tetrafluoroethylene (ETFE) oz
Outer Diameter
0.0300 in
Packaging
Coil
Standards
UL Style 1515
Stranding
Solid
Temperature, Rating
-70 to 150 °C
Type
Hook-Up Wire
Wire Size
24 AWG
Overview
-70 to 150°C, Ethylene-Tetrafluoroethylene Copolymer Insulated Tefzel® Wire Wrap
Solid silver-plated, oxygen-free high conductivity (OFHC) copper conductor. Color-coded Tefzel insulation. High cut-through and abrasion resistance. Long flex
Solid silver-plated, oxygen-free high conductivity (OFHC) copper conductor. Color-coded Tefzel insulation. High cut-through and abrasion resistance. Long flex