Alpha Wire 1746C SL002
Multiconductor Cable, 2C, 18 AWG, Braid, Slate PVC
Mfr. Part #: 1746C SL002 / RS Stock #: 70140032
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,038.11
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For communication and control
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Conductor Size
18 AWG
Dimensions
6000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.016 in.
Jacket Color
Dark Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.020 in.
Maximum Operating Temperature
75 °C
Number of Conductors
2
Outer Diameter
0.23 in
Packaging
Coil
Product Header
Multiconductor Braid Shielded Communication and Control Cable
Shield
Braided Bare Copper
Shield Material
Copper
Shielding
Braiding
Standards
UL AWM ; CSA CMG
Stranding
16 x 30
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
18 AWG
Overview
PVC Jacket Braid Shield Multiconductor, Braided Bare Copper Shield, 0.016 in. Insulation
Each conductor stranded tinned copper. Color-coded polyvinylchloride insulation. Braided copper shield. Gray polyvinylchloride jacket. - Nom. Jacket Thickness: .020". - Temp. Range: -20?C to +80?C. 300 V. UL 1108 ? 1 Conductor, UL 2095 ? multiconductor. (UL Type CM, CSA PCC FT4).
Clear polyester wrap.
Each conductor stranded tinned copper. Color-coded polyvinylchloride insulation. Braided copper shield. Gray polyvinylchloride jacket. - Nom. Jacket Thickness: .020". - Temp. Range: -20?C to +80?C. 300 V. UL 1108 ? 1 Conductor, UL 2095 ? multiconductor. (UL Type CM, CSA PCC FT4).
Clear polyester wrap.