Alpha Wire 1555 WB001
Hook-Up Wire,18 AWG,16x30,White/Black PVC insulated,0.078in. OD,1000V,MIL-W-76B
Mfr. Part #: 1555 WB001 / RS Stock #: 70134372
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$383.14
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Black ; White
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.016 (0.41) in. (mm)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.079 in
Packaging
Coil
Primary Type
Wire
Standards
MIL-W-76B
Stranding
16x30
Temperature, Rating
-40 to 80 °C
Type
Hook-Up Wire
Voltage Rating
1 kV
Wire Size
18 AWG
Overview
Type TW, PVC Insulation, 80?C, 1000 V, Stranded Tinned Copper Conductor, Hook-up Wire
Solid or stranded tinned copper conductor. Color-coded polyvinylchloride insulation. - Nominal Insulation Thickness: 0.016" (0.40 mm). - Voltage Rating: 1000 V.
Solid or stranded tinned copper conductor. Color-coded polyvinylchloride insulation. - Nominal Insulation Thickness: 0.016" (0.40 mm). - Voltage Rating: 1000 V.