Alpha Wire 1551 WG001
Hook-Up Wire,22 AWG,TC,7x30 Strand,0.062"dia,Wh/Green, MIL-W-76B TYPE MW
Mfr. Part #: 1551 WG001 / RS Stock #: 70321331
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$266.50
5
$234.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Insulation Color
Green ; White
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.016 (0.41) in. (mm)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.062 in
Packaging
Coil
Primary Type
Wire
Standards
MIL-W-76B
Stranding
7x30
Temperature, Rating
-40 to 80 °C
Type
Hook-Up Wire
Voltage Rating
1 kV
Wire Size
22 AWG
Overview
Type TW, PVC Insulation, 80?C, 1000 V, Stranded Tinned Copper Conductor, Hook-up Wire
Solid or stranded tinned copper conductor. Color-coded polyvinylchloride insulation. - Nominal Insulation Thickness: 0.016" (0.40 mm). - Voltage Rating: 1000 V.
Solid or stranded tinned copper conductor. Color-coded polyvinylchloride insulation. - Nominal Insulation Thickness: 0.016" (0.40 mm). - Voltage Rating: 1000 V.