Alpha Wire 782133 GR002
Hook-Up Wire, TC, 2 AWG, 133/23, Grn PVC Ins, +105C, 600V
Mfr. Part #: 782133 GR002 / RS Stock #: 70022031
Price
Qty.
Standard Price
1
$1,437.76
5
$1,340.47
15
$1,188.55
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Used for internal wiring of electronic equipment, panels, meters and point-to-point wiring or per NEC standard
Conductor Material
Tinned Copper (TC)
Insulation Color
Green
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.063 in.
Maximum Operating Temperature
105 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.454 in
Packaging
Coil
Series
78 Series
Standards
UL Recognized, CSA Certified
Stranding
133x23
Temperature, Rating
105 °C
Voltage Rating
600 V
Wire Size
2 AWG
Overview
600 V, Tinned Copper Conductor, Color-Coded Irradiated PVC Insulated Hook-Up Wires
Color coded extruded premium grade PVC insulation
Used for internal wiring of electronic equipment, panels, meters and point-to-point wiring or per NEC standard.
Used for internal wiring of electronic equipment, panels, meters and point-to-point wiring or per NEC standard.