Alpha Wire 39X1660 WH002
Hook-Up Wire, 16 AWG, 19x29, Silicone Ins, 60KV RATING
Mfr. Part #: 39X1660 WH002 / RS Stock #: 70022009
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7,562.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
White
Insulation Material
Silicone Rubber (SR)
Jacket Thickness
0.162 (4.11) in. (mm)
Operating Force
Silicone Rubber (SR) oz
Outer Diameter
0.3840 in
Packaging
Coil
Stranding
26x30
Temperature, Rating
-40 to 200 °C
Type
Hook-Up Wire
Voltage Rating
60 kV
Wire Size
16 AWG
Overview
TUFLEX™ provides superior flexibility with excellent dielectric strength and abrasion resistance.It also provides excellent resistance to radiation, corona and ozone. Meets UL VW-1 requirements. Meets or exceeds MIL-W16878 requirements for resistance to abrasion, chemical, corona, flame, fungus, moisture and ozone exposure. Conductor: Silver plated copper. Insulation: A specially formulated silicone base material. Temperature Rating: 200° C max.