Allied Tools KB5222
52-Piece Metric Socket Set
Mfr. Part #: KB5222 / RS Stock #: 70053775
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Series
KB Series
Overview
Features
1/4" and 1/2" Drive Metric Sockets and Components, Plus 1/4" Hex Drive Screwdriver Bits
Chrome-Vanadium Steel
Supplied in a Polypropylene Case
1/2" Kit Contents
Extension Bar — 125 and 250 mm
Ratchet Handle, Spark Plug Socket — 21 mm, T Bar, Universal Joint
Socket Sizes, 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32
1/4" Kit Contents
Extension Bar 75 mm
Ratchet Handle, Spark Plug Socket, T Bar, Universal Joint
Socket Sizes 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 13
Blade Bits 4, 5.5, 7 mm, Crosshead Bits No. 1, No 2, No 3, Hexagon Bits 3-8 mm
Hexagon Keys 1.5 mm, 2 mm and 2.5 mm, Hex Bit Adapter