Aim Cambridge-Cinch Connectivity Solutions FLN10G
Conn, Attenuator, F, M to F, 10 dB, 50 Ohm
Mfr. Part #: FLN10G / RS Stock #: 70080987
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Attenuation
10 dB
Housing Finish
Nickel
Impedance
50 ohm
Mating Type
Threaded
Primary Type
RF Attenuator
Type
F Plug-Jack ; Attenuator
Overview
These connectors meet or exceed military specification, but are intended for commercial use only. Working Voltage: 500 RMS at sea level. Frequency Range: 50 Ohm — 0-4 GHz; 75 Ohm — 0-2 GHz with low reflection. Materials: Body — Zinc; Contact — Brass; Insulation — Delrin or teflon. Plating: Body — Nickel; Contact — Gold.