Advantech QCAM-GM0640-120CE
PoE Security Camera, 640x480 M 1/4" Sensor Size, Mono, 100m Cable, QCAM Series
Mfr. Part #: QCAM-GM0640-120CE / RS Stock #: 70950260
Price
Qty.
Standard Price
1
$739.04
3
$702.09
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
100 m
Pixel Count
0.3-10 Mega Pixel
Primary Type
Mono Camera
Resolution
640 x 480 px
Sensor Type
1/4”
Size
42×29x 29 mm
Type
PoE
Overview
The Advantech Quartz industrial camera series have between 0.3-10.0 mega pixel CCDs and include ultra-fast speeds and a high level of technology in a very small form factor. With the Quartz series, you can choose to use many of the most popular data interfaces in the machine vision market: the popular Gigabit Ethernet interface comes with a 100 meter cable length, and PoE (Power over Ethernet) to provide camera power and data via a single cable, and also offer separate input/output ports for triggering or flash control.
Features:
Best price/performance ratio CCD and CMOS sensor options
Resolution up to 10.0 MP
100 m cable length
Ultra small form factor
Built in 56 MB frame buffer
Power over Ethernet