Advantech BB-RTLTE-300-VZ
4G LTE Cellular Router, LTE SL Set USA
Mfr. Part #: BB-RTLTE-300-VZ / RS Stock #: 70903437
Price
Qty.
Standard Price
1
$628.95
3
$597.50
Overview
Built for plug-and-play simplicity with extensive remote management, deployment and customization options, the SPECTRE LTE Cellular industrial router is used to wirelessly connect Ethernet equipment and other devices to the Internet or intranet. It creates secure connections in locations where cable connections are impractical. As often is the case with devices such as ATM machines and remote video cameras. Thanks to the high data transfer speed of up to 50 Mbit/s download and 100 Mbit/s upload, it is an ideal wireless solution for video including traffic and security camera systems, LAN networks, automatic teller machines (ATM) and other self-service terminals.
The standard configuration includes a 10/100 Ethernet port, a USB Host port, binary Input/output (I/O) port and dual SIM card holders
LTE cellular networks, fallback to 3G and 2G cellular networks
Up to 50 Mbps upload and 100 Mpbs download speed
Certified with Verizon
Standard Interfaces: 1-10/100 Ethernet, 1-USB port, I/O port
Industrial Design - Wide operating range (-30 to 60 degrees C)
10-30 VDC
Class 1 Division 2 Certified
Modbus Compatible
Open LINUX Platform allows for customization via software modules
Advanced Routing and Networking Functions
VPN Tunneling
The standard configuration includes a 10/100 Ethernet port, a USB Host port, binary Input/output (I/O) port and dual SIM card holders
LTE cellular networks, fallback to 3G and 2G cellular networks
Up to 50 Mbps upload and 100 Mpbs download speed
Certified with Verizon
Standard Interfaces: 1-10/100 Ethernet, 1-USB port, I/O port
Industrial Design - Wide operating range (-30 to 60 degrees C)
10-30 VDC
Class 1 Division 2 Certified
Modbus Compatible
Open LINUX Platform allows for customization via software modules
Advanced Routing and Networking Functions
VPN Tunneling