ABB T6N800TW
Molded Case Circuit Breakers Thermal Magnetic T6-800A Frame 3 Pole T6 Series
Mfr. Part #: T6N800TW / RS Stock #: 70471813
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5,573.86
5
$5,295.17
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Current Rating
800 A
Mounting Type
DIN Rail Mount
Number of Poles
3
Type
Thermal/Magnetic
UPC Code
8015644642006
Voltage Rating
600 V
Overview
The ABB Tmax line of circuit breakers, with a range up to 3000A, has several key features that go along with its very small size:
Double insulation – this construction characteristic allows for the CSA/ UL listed field installation of internal accessories without exposure to energized parts
Complete range of electrical and mechanical accessories
Positive operation – breakers from ABB ensure that the toggle indicates the precise position of the moving contacts. This guarantees safe and reliable signaling by the device
Installation – Tmax molded case circuit breakers can be installed in panels and switchboards in either the horizontal or vertical planes while being fed from either end without any derating of their performance characteristics
Interrupting ratings at 600VAC up to 100kAIC
Compact size
All Tmax molded case circuit breakers are CSA-UL listed and IEC rated for global application and acceptance
All versions of the Tmax family are suitable for reverse feed applications