ABB S202P-K20
Circuit Breaker; 2-P; K Curve; 20A; 10kA; 480Y/277 VAC; Handle; Screw Terminals
Mfr. Part #: S202P-K20 / RS Stock #: 70370155
Product Specifications
Product Attribute
Attribute Value
Search
Characteristic
K Curve
Current Rating
20 A
Family Name
System pro M compact® Family
Mounting Type
DIN Rail Mount
Number of Poles
2 Pole
Series
S200 Series
UPC Code
66201917120
Voltage Rating
480 VAC V ; 480 VAC WYE V ; 277 VAC V
Overview
Type K Double Pole 10kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.