ABB NSL40ES-81
Control relay, 4NO, 24VDC, Spring term.
Mfr. Part #: NSL40ES-81 / RS Stock #: 70094435
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$150.59
10
$143.06
25
$135.53
50
$128.00
100
$120.47
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
3 A
Control Voltage
12 to 240 V
Current Rating
3 A
Dimensions
0.00 in W X 1.77 in L X 2.85 in D
For Use With
Switch Auxiliary And Control Circuit
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-40 °C
Mounting Style
DIN Rail/Panel Mount
Power Rating
0.144 kW W
Rating
3 A
Size
2.85 L x 2.68 H x 1.77 W in., 72.5 L x 68 H x 45 W mm in
Special Features
Spring Terminal
Supply Voltage
24 V
Temperature Operating Range
-40 to 70°C °C
Terminal Type
Spring
Type
Contactor Relay
UPC Code
3471523057012