ABB KA2AS2AU-2
AUX-C 2Q+1SY 24V D.C. A2 2P
Mfr. Part #: KA2AS2AU-2 / RS Stock #: 70094202
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$169.49
10
$161.02
25
$152.54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
250 A
Dimensions
5.91 in L
For Use With
Electrical A2
Number of Poles
2
Primary Type
Internal Accessories
Standards
UL Listed, IEC 60947-2
Type
Auxiliary Contacts
UPC Code
8015644707293
Voltage Rating
24 V
Overview
The SACE FORMULA A1 and A2 depth of just 60 mm is the lowest on the market up to 250 A.
Reducing the dimensions without giving up anything on performances and reliability further helps installation, increasing the work space inside the switchboards. Compactness of dimensions is a great advantage, especially for OEMs, panel builders and installers.
The main strong points of the new molded-case circuit breakers are:
?Just a Few But Essential Versions of the Circuit Breakers, Easy-to-Select and Order
?Availability of Circuit Breakers of All Polarities, Dedicated to the Various Different Applications
?Possibility of Using the Accessories Most Often Requested
?Circuit Breaker Depths Even Further Reduced
?A New Installation System Making Assembly of the Circuit Breakers Easier
?UL489 and IEC60947-2