Boyd 782201F00000
Heatsink,Max Clip System Extrusion,2.49 Convection,.74 Forced Air 2 m/sec,8.2ft
Mfr. Part #: 782201F00000 / RS Stock #: 70115152
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Finish
Unfinished
Material
Aluminum
Primary Type
Extruded
Thermal Resistance
3.66 °C/W W/m2C
Type
Bulk Extrusion
Weight
1.113 lbs
Overview
The Max Clip System™ for power transistors is a high performance, low cost solution to eliminate mounting holes, screws, rivets and thermal inefficiency. This quick, efficient attachment method saves on labor and machining costs while increasing design flexibility. The Max Clip System™ compromises a proprietary reduced fin configuration incorporated into each heat sink, into which a clip is pressed for optimum retention. The Max Clip System™ is patented throughout Europe, North America and Asia.
Reduces Assembly and Labor Costs
Provides Mounting for Discrete Power Devices without Mounting Holes
Optimizes Thermal Management of Power Transistors
Allows Easy Removal and Replacement of Components
Maintains Consistent Mounting Force for Reduced Thermal Resistivity