KEMET C0805C103K5RACTU
Capacitor, Ceramic, Cap, .010uF, Tol 10%, SMT, 50V, X7R
Mfr. Part #: C0805C103K5RACTU / RS Stock #: 70095550
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.08418
20000
$0.07745
40000
$0.07156
400000
$0.06566
1000000
$0.05893
4000000
$0.05219
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
C0805C103K5RAC7800
Capacitance
0.01 uF
Capacitance Range
0.001 to 0.099 uF
Case Size
0805 ; 2012
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Termination
SMD
Tolerance
10% %
Voltage Rating
50 VDC
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.