3M MW-1/8-48"-BLACK
Tubing, Heat Shrink, Adhesive Lined, Brn Polyolefin, 48" L, 2.5:1 Shrink Ratio
Mfr. Part #: MW-1/8-48"-BLACK / RS Stock #: 70234599
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.49
10
$6.16
25
$6.03
50
$5.91
100
$5.77
250
$5.64
500
$5.51
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
00051128598214
Application
For braided-shield pigtails, electrical wiring, mechanical assemblies, electronic components, electrical wire splices, breakouts, connections, solder joints, delicate wire terminations, end-sealing of electrical cables and rigid tubings
Color
Black
Dielectric Strength
900 V/mil
Dimensions
1200.00 in L
Inner Diameter
0.125 in
Longitudinal Shrinkage
+1, -10% %
Material
Polyolefin
Operating Temperature
-55 to 110 °F
Product Header
MW Series Semi-Rigid Polyolefin Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Recovered Inner Diameter
0.023 in
Shrink Ratio
2.5:1
Special Features
Adhesive Lined
Standards
MIL-DTL-23053⁄4, Class 1, AMS-3634, UL File E-157227
Tensile Strength
2200 PSI
Tube Size
1⁄8 in.
UPC Code
51128598214
Volume Resistivity
10^15 Ohms-cm ohm
Wall Thickness
0.038 in