3M MH18BCX
Conn CrimpTerm Splice Butt 22-18AWG Insul. Scotchlok HeatShrink 1.2InL
Mfr. Part #: MH18BCX / RS Stock #: 71083873
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$57.57
5
$52.97
10
$48.07
50
$44.33
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
51128589090
Angle
Straight Degree(s)
Color
Red
Contact Material
ETP Copper
Contact Plating
Tin
Insulation Type
Polyolefin
Overall Length
1.2 in
Package Quantity
25
Special Features
Barrel
Standards
UL Listed
Style
Heat Shrink
Type
Butt Splice
UPC Code
51128589090
Wire Size
18-22 AWG
Overview
3M Scotchlok™ terminals feature funnel entry construction to prevent strand hang-ups and wire twisting, and easy installation. The terminals are available in block, ring and locking fork styles. The Scotchlok™ terminals are now available in a clear package for easy terminal viewing. The packages are color-coded to indicate the gauge and are also crush-resistant.