3M FP-301-VW-3/4-48-BLACK
Tubing, Heat Shrink, Flame Retardant, Polyolefin, 48" L, 2:1 Shrink Ratio
Mfr. Part #: FP-301-VW-3/4-48-BLACK / RS Stock #: 70113463
Price
Qty.
Standard Price
1
$50.75
6
$46.59
15
$44.32
25
$41.86
50
$40.06
Please see replacement part(s):
70255316
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
80-6107-8733-7
Application
Typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering
Color
Black
Dielectric Strength
900 V?/mil
Inner Diameter
0.75 In.
Longitudinal Shrinkage
± 5 %
Material
Polyolefin
Operating Temperature
-55 to 135 °C
Packaging
Box
Product Header
Flexible Polyolefin Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Recovered Inner Diameter
0.375 in. (Max.) in
Series
FP-301 Series
Shrink Ratio
2:1
Special Features
Flame Retardant
Standards
MIL-DTL-23053?/5, Class 1, 2, AMS-3636, AMS - 3637, U L File E-39100, E-69751, CSALR38227, ABS
Tensile Strength
2400 PSI (Physical), 1000 PSI (Chemical) PSI
Tube Size
3⁄4 in.
Volume Resistivity
10^15 Ohm-cm
Wall Thickness
0.030 in. (Nom.) in
Overview
Heat Shrink Tubing
FP-301VW offers the same physical, electrical, and chemical properties as FP-301 with an additional level of flame retardant to meet the requirements of UL VW-1, CSA OFT, and MIL-DTL-23053/5 Class 3. Black only. Comes printed with UL/CSA information. UL E39100, CSA LR38227.
3M™ FP-301 Tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, eas
FP-301VW offers the same physical, electrical, and chemical properties as FP-301 with an additional level of flame retardant to meet the requirements of UL VW-1, CSA OFT, and MIL-DTL-23053/5 Class 3. Black only. Comes printed with UL/CSA information. UL E39100, CSA LR38227.
3M™ FP-301 Tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, eas