3M EPS300-3/8-48"-BLACK
Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk & Clear Polyolefin
Mfr. Part #: EPS300-3/8-48"-BLACK / RS Stock #: 70234421
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.18
10
$7.77
25
$7.61
50
$7.44
100
$7.28
250
$7.12
500
$6.95
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
00051128599198
Application
For electronic components, wire splices, wire bundles and harness breakouts, automotive, truck and marine wire splices and harness breakouts are also quickly and easily protected from a variety of harsh environments
Color
Black
Dielectric Strength
700 V/mil
Dimensions
48.00 in L
Inner Diameter
0.375 in
Longitudinal Shrinkage
+1, -15% %
Material
Polyolefin
Operating Temperature
-55 to 110 °F
Product Header
EPS-300 Series Flexible Polyolefin Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Recovered Inner Diameter
0.12 in
Shrink Ratio
3:1
Special Features
Adhesive Lined ; Flame Retardant
Spool Length
4 ft.
Standards
UL Listed
Tensile Strength
2100 PSI
Tube Size
3⁄8 in.
UPC Code
51128599198
Volume Resistivity
10^14 Ohms-cm ohm
Wall Thickness
0.055 in
Overview
EPS 300 Adhesive-Lined Flexible Polyolefin Tubings
The meltable inner wall of EPS-300 forms a moisture proof barrier in one step in the same way as EPS-200, making it the product of choice for outdoor, automotive, or marine applications. The 3:1 shrink ratio helps to seal uneven surfaces such as connectors and components. Jacket meets UL 224 all tubing flame test, -55°C to +110°C continuous operating temperature, meets MIL-DTL-23053/6 Class 3. Black only.
M™ EPS-300 is a thin-wall tubing ffering the advantages of integral, adhesive-lined construction. The tubing made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heatshrinkable outer wall is selectively cross-linked, while the adhesive maintains high flow and excellent adhesion characteristics.
The meltable inner wall of EPS-300 forms a moisture proof barrier in one step in the same way as EPS-200, making it the product of choice for outdoor, automotive, or marine applications. The 3:1 shrink ratio helps to seal uneven surfaces such as connectors and components. Jacket meets UL 224 all tubing flame test, -55°C to +110°C continuous operating temperature, meets MIL-DTL-23053/6 Class 3. Black only.
M™ EPS-300 is a thin-wall tubing ffering the advantages of integral, adhesive-lined construction. The tubing made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heatshrinkable outer wall is selectively cross-linked, while the adhesive maintains high flow and excellent adhesion characteristics.