3M EPS200-1-48"-BLACK
Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 48" L
Mfr. Part #: EPS200-1-48"-BLACK / RS Stock #: 70234404
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.90
5
$18.90
10
$18.51
25
$18.11
50
$17.71
100
$17.31
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
00051128598191
Application
For convenient protection of electronic components, wire splices or bundling of wires, automotive, truck and marine wiring splices and connections are quickly and easily protected from harsh environments
Color
Black
Dielectric Strength
800 V/mil
Dimensions
48.00 in L
Inner Diameter
1 in
Longitudinal Shrinkage
+1%, -5% %
Material
Polyolefin
Operating Temperature
-55 to 110 °F
Product Header
EPS-200 Series Flexible Polyolefin Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Recovered Inner Diameter
0.500 in. (Max.) in
Shrink Ratio
2:1
Special Features
Adhesive Lined ; Flame Retardant
Standards
UL Standard
Tensile Strength
2100 PSI
Tube Size
1 in.
UPC Code
51128598191
Volume Resistivity
10^14 Ohms-cm ohm
Wall Thickness
0.046 to 0.008 in
Overview
3M™ Tubing EPS-200 offers convenient protection of electronic components, wire splices or bundling of wires. This tubing comes in a quantity of 200 ft per inner carton and 5 inner cartons per full carton.
3M™ Heat Shrink Tubing EPS-200 is a 2:1 thin-wall tubing offering the advantages of integral adhesive-lined construction. The tubing is made from a flame-retardant, flexible polyolefin with a thin layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked while maintaining the high flow and excellent adhesion of the inner sealant liner.
3M™ Heat Shrink Tubing EPS-200 is a 2:1 thin-wall tubing offering the advantages of integral adhesive-lined construction. The tubing is made from a flame-retardant, flexible polyolefin with a thin layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked while maintaining the high flow and excellent adhesion of the inner sealant liner.