3M 7864-0000PR
Right Angle Cable Mount IDC Connector Plug, 64 Way, 2 Row, 2.54mm Pitch
Mfr. Part #: 7864-0000PR / RS Stock #: 70429821
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$7.33
500
$6.74
1000
$5.86
Product Specifications
Product Attribute
Attribute Value
Search
Number of Contacts
64
Pitch
2.54 mm
Primary Type
Cable Connector
Termination
IDC
Type
Right Angle Plug
UPC Code
5034317
Overview
3M 78 Series 2.54 x 2.54mm PCB IDC Transition Ribbon Cable Connector
78 Series 2.54 x 2.54mm PCB mount two row IDC ribbon cable transition connectors that allow ribbon cable connection to a PCB without the need for two connectors thus reducing costs. These 78 Series PCB IDC transition connectors have a 7.3mm terminated height for low profile off the board applications, solder bumps built into the housings that facilitate board cleaning and fit a standard 2.54 x 2.54mm header layout.
78 Series 2.54 x 2.54mm PCB mount two row IDC ribbon cable transition connectors that allow ribbon cable connection to a PCB without the need for two connectors thus reducing costs. These 78 Series PCB IDC transition connectors have a 7.3mm terminated height for low profile off the board applications, solder bumps built into the housings that facilitate board cleaning and fit a standard 2.54 x 2.54mm header layout.