3M 6A44-B0441-002.0-0
Cable Assy.; Active Optical; for CX4, 20Gbps, 4 Channel, 2m, LSZH
Mfr. Part #: 6A44-B0441-002.0-0 / RS Stock #: 70237308
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
6.56 (2) ft. (m)
Cable Type
Active Optical
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
CX4
Connector Type Cable end 2
CX4
Series
6A44 Series
Type
Fiber Optic
Overview
Features for 3M™ Active Optical Cable (AOC) Assemblies for CX4 Applications:
Low power - 540mW per end
Four channels each operating at up to 5 Gbps
Fiber link up to 100m
Reliable 850nm VCSEL technology
0 to +70 degree Celsius operating temperature range
Hot pluggable
LED indicator
Bend insensitive fiber
Full set of diagnostic features via I2C
Compliant with SFF-8470 specification
Scalable Light Engine design 1x, 4x, 12x