3M 3797TC
Chemical, Adhesive, Potting Compound, Sticks, Wt 1lbs.
Mfr. Part #: 3797TC / RS Stock #: 70113790
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$50.42
5
$47.90
10
$46.89
25
$45.88
50
$44.87
100
$43.87
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
21200825934
Chemical Component
Antioxidant ; Ethylene-Propylene Copolymer ; Hydrocarbon Resin ; Polyethylene ; Polypropylene ; Polyolefin Waxs
Color
White
Dispensing Method
Sticks
Odor
Odorless
Package Type
Sticks
Physical State
Waxy Solid
Primary Type
Adhesive
Product Header
Scotch-Weld™ Hot Melt Adhesive
Quantity
1
Size
1 lb
Specific Gravity
0.92
UPC Code
21200825934
Volume
1 V
Weight
1 lb
Overview
The Polygun TC Applicator is a real work-horse that delivers Jet-Melt™ adhesive quickly and economically. 3M™ has drawn from its years of leadership in hot melt hand-gun technology to produce the ultimate low-cost applicator. Easy Operation. The convenient cartridge holder speeds reloading and features "touch control" with special non-fatiguing thumb operation and precise, even adhesive flow. Applicator is ready to go after a brief 5-minute warm-up. High-Speed Application. Does bigger jobs faster, dispensing industrial grade Jet-melt adhesives at flow rates that are 50% higher than comparably sized handguns. A single loading applies over 89 inches of 1/8" adhesive bead in one uninterrupted application.