3M 3764-TC
Hot Melt Glue Sticks,5/8"x2",1 lb,Clear,Thermoplastic Adhesive,Impact Resistant
Mfr. Part #: 3764-TC / RS Stock #: 70113789
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Chemical Component
Antioxidant/Ethylene-Vinyl Acetate Polymer/Hydrocarbon Resin/Polyethylene Polymer/Polyolefin Wax
Color
Clear
Dispensing Method
Sticks
Odor
Odorless
Package Type
Sticks
Physical State
Waxy Solid
Product Header
Scotch-Weld™ Hot Melt Adhesive
Quantity
1
Series
Scotch-Weld Series
Special Features
Hot-Melt
Specific Gravity
0.95
Temperature Rating
72 F
Type
Glue Stick
Volume
1 lb (454g) V
Overview
3M Scotch-Weld Series of Structural Adhesives - No Welding, Mechanical Fasteners or Rivets Required:
Our 3M™ Hot Melt Adhesive 3764 is a clear, 100% solids thermoplastic adhesive capable of bonding to many plastics, including polyolefin. Formulated to be flexible at low temperatures, we designed this hot melt adhesive to deliver exceptional performance for a wide range of applications and industries.
We engineered 3M™ Hot Melt Adhesive 3764 to provide good shear and peel strength. Additionally, in order to meet varying project demands, we created this hot melt glue to be flexible for adjustments and positioning. Our Hot Melt Adhesive 3764 offers excellent impact resistance, delivering long-term durability and resilience for a long-lasting bond. We also engineered 3M™ Scotch-Weld 3764 to be a clear, hot melt glue that is highly compatible, capable of bonding many materials, including acrylic, ceramic, foam, glass, polycarbonate, polyethylene, polypropylene and polyvinyl chloride (PVC) materials.
Features:
100% solids thermoplastic adhesive allows for adjustment over time to meet different project demands
Formulated to be flexible at low temperatures to ease modification and positioning during application
Impact-resistant design delivers long-term durability
Provides dependability through good shear and peel strength
Compatible adhesive that is capable of bonding to many materials
Applications:
Assembly
Attaching
Securing
Repairing
Potting
Panel bonding
Wire tacking
Bundling
Sealing
Encapsulating
Rigidizing
Gluing
Packaging
Our 3M™ Hot Melt Adhesive 3764 is a clear, 100% solids thermoplastic adhesive capable of bonding to many plastics, including polyolefin. Formulated to be flexible at low temperatures, we designed this hot melt adhesive to deliver exceptional performance for a wide range of applications and industries.
We engineered 3M™ Hot Melt Adhesive 3764 to provide good shear and peel strength. Additionally, in order to meet varying project demands, we created this hot melt glue to be flexible for adjustments and positioning. Our Hot Melt Adhesive 3764 offers excellent impact resistance, delivering long-term durability and resilience for a long-lasting bond. We also engineered 3M™ Scotch-Weld 3764 to be a clear, hot melt glue that is highly compatible, capable of bonding many materials, including acrylic, ceramic, foam, glass, polycarbonate, polyethylene, polypropylene and polyvinyl chloride (PVC) materials.
Features:
Applications: