3M 33+SUPER-3/4X20FT
Tape, Electrical, vinyl, 20 ft., 3/4 in., 19 mm x 6,1 m
Mfr. Part #: 33+SUPER-3/4X20FT / RS Stock #: 70113847
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.14
10
$3.02
25
$2.86
50
$2.60
100
$2.47
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adhesion to Steel
28 oz-in. @ 22 °C
Adhesive Type
Rubber
Alternate Mfr Part Number
00054007061304
Application
Electrically Insulating
Base Material
PVC (Poly Vinyl Chloride)
Color
Black
Elongation
250% @ 22 °C %
Length per Roll
20' (6.1m)
Package Type
Roll
Series
Super 33+ Series
Tape Material
PVC
Tape Thickness
0.007” (0.178mm)
Tape Type
Electrical
Temperature Range
80 °C
Temperature Rating
+80 C
Type
Electrical
Voltage Rating
600 V
Overview
Scotch Super 33+ Vinyl Electrical Tape is a premium grade, 7 mil thick, all weather insulating tape. It is designed to perform continuously in ambient temperatures up to 105°C down to -18°C. It has excellent resistance to abrasion, moisture, alkalies, acids, corrosion and varying weather conditions (including ultraviolet exposure).
The combination of elastic backing and aggressive adhesive provides moisture tight electrical and mechanical protection with minimum bulk. This tape provides flexibility and easy handling for a hassle-free performance.
Features
Aggressive pressure sensitive rubber based adhesive provides a fast, reliable grab
Super stretchy and flexible PVC backing conforms readily to irregular surfaces
Can be applied and used in a wide range of temperatures (-18°C to 105°)
UL Listed and CSA certified
The combination of elastic backing and aggressive adhesive provides moisture tight electrical and mechanical protection with minimum bulk. This tape provides flexibility and easy handling for a hassle-free performance.
Features
Aggressive pressure sensitive rubber based adhesive provides a fast, reliable grab
Super stretchy and flexible PVC backing conforms readily to irregular surfaces
Can be applied and used in a wide range of temperatures (-18°C to 105°)
UL Listed and CSA certified