3M 151212-7422-TB
Header,Industrial,PCB Plug,12 Cont,Solder Tail, Thru-Hole,1512 Series,Pinstrip
Mfr. Part #: 151212-7422-TB / RS Stock #: 70114777
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cUL, UL
Angle
Right Angle Degree(s)
Color
Black
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
1.5 A
Header Type
Pak 20 Pin Strip
Housing Material
High Temperature Plastic (PCT/LCP)
Insulation Material
Glass Filled Polyester
Insulation Resistance
5 x 10^9 Ohms (Max.) @ 250 VDC ohm
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Number of Contacts
12
Number of Rows
2
Operating Force
Glass Filled Polyester oz
Operating Temperature
-55 to 105 °C
Overall Length
0.472 ”
Pin Length
0.118 ”
Pin Spacing
0.0787 ”
Pitch
2.00 mm (0.079”) in
Primary Type
Board Mount
Product Header
1512 Series Pin Strip Header
Series
Pak 20, 1512 Series
Special Features
Pinstrip
Standards
UL Listed
Terminal Style
Right Angle Solder Tail
Termination
Through-Hole
Type
Pin Strip
Withstanding Voltage
500 VDC
Overview
Copper Alloy, Glass Filled Polyester Insulation Material, 3M™ Pak 20 Pin Strip Header Solder Tail
Industry standard compatible ?High temperature dielectric ?IR, vapor and wave solder compatible ?Unique lengths ?Maximizes use of PC board space ?End stackable feature ?Side stackable feature